The IDT723651L20PFGI is a high-speed bus directional device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a low maximum supply current of 400uA and is available in a 45-piece tray packaging. The device supports FWFT and programmable flags, and is RoHS compliant. It is designed for surface mount applications in the LQFP package.
IDT IDT723651L20PFGI technical specifications.
| Access Time | 13ns |
| Bus Directional | Bidirectional |
| Package/Case | LQFP |
| FWFT Support | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 400uA |
| Mount | Surface Mount |
| Package Quantity | 45 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 7200 |
| RoHS | Compliant |
No datasheet is available for this part.