IDT's 7200 series SRAM offers access times as low as 20ns. The IDT723651L20PFI8 is packaged in a 750-unit LQFP package, suitable for surface mount applications. Operating temperatures range from -40°C to 85°C. This device is not RoHS compliant.
IDT IDT723651L20PFI8 technical specifications.
| Access Time | 20ns |
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.