FIFO Mem Sync Dual Bi-Dir 2K x 36 x 2 132-Pin PQFP
IDT IDT723652L12PQF technical specifications.
| Access Time | 12ns |
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.