The IDT723663L15PF8 is a 15ns access time SRAM in a 1000-unit LQFP package, suitable for surface mount applications. It operates within a temperature range of 0°C to 70°C. This device is not RoHS compliant.
IDT IDT723663L15PF8 technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.