The IDT 7200 Series is a unidirectional diode with a 40ns access time. It is available in a CDIP package with a through hole mount. The diode operates over a temperature range of -55°C to 125°C. It is not RoHS compliant and is packaged in a rail/tube format with 25 units per package.
IDT IDT72401L15DB technical specifications.
| Access Time | 40ns |
| Bus Directional | Unidirectional |
| Package/Case | CDIP |
| FWFT Support | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 45mA |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Retransmit Capability | No |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.