The IDT 7200 Series is a logic gate with an access time of 20ns. It is a unidirectional device with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is packaged in a CDIP package and is mounted through a hole. It is available in a quantity of 25 per rail/tube packaging.
IDT IDT72401L35DB technical specifications.
| Access Time | 20ns |
| Bus Directional | Unidirectional |
| Package/Case | CDIP |
| FWFT Support | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 45mA |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Retransmit Capability | No |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.