
The IDT72413L25SOG is a surface mount IC with a 25ns access time, packaged in a SOIC case. It operates over a temperature range of 0°C to 70°C. This component is RoHS compliant and available in quantities of 37 per package, which is typically shipped in rail or tube packaging.
IDT IDT72413L25SOG technical specifications.
| Access Time | 25ns |
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 7200 |
| RoHS | Compliant |
No datasheet is available for this part.
