
The IDT72420L25TP is a 25ns access time IC packaged in a DIP with through hole mount. It operates within a temperature range of 0°C to 70°C. This component is available in quantities of 14 and is packaged in rail or tube packaging. Note that this component is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 25ns |
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |