The IDT72421L25J is a surface mount IC with a 25ns access time and a maximum operating temperature of 70°C. It is packaged in a 32-count rail/Tube package and is not RoHS compliant. The IC is part of the 7200 series and is suitable for use in a variety of applications.
IDT IDT72421L25J technical specifications.
| Access Time | 25ns |
| Package/Case | LCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.