FIFO Mem Sync Dual Depth/Width Uni-Dir 64 x 9 32-Pin PLCC Tray
IDT IDT72421L25JI technical specifications.
| Access Time | 25ns |
| Package/Case | LCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72421L25JI to view detailed technical specifications.
No datasheet is available for this part.