IC FIFO 64X9 SYNC 25NS 32-PLCC
IDT IDT72421L25JI8 technical specifications.
| Access Time | 25ns |
| Package/Case | LCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72421L25JI8 to view detailed technical specifications.
No datasheet is available for this part.