
The IDT 7200 series logic IC features an access time of 20ns. It is available in a 90-pin LQFP package, suitable for surface mount applications. The device operates within a temperature range of 0°C to 70°C. Note that this product is not RoHS compliant.
IDT IDT72605L20PF technical specifications.
| Access Time | 20ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.