The IDT 7200 series IC features a 20ns access time and is packaged in a LQFP surface mount package. It operates over a temperature range of 0°C to 70°C. The IC is available in quantities of 750 per reel, packaged in tape and reel format.
IDT IDT72605L20PF8 technical specifications.
| Access Time | 20ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.