The IDT 7200 series IC features an access time of 50ns. It is packaged in a LCC package and is designed for surface mount applications. The operating temperature range is from 0°C to 70°C. The IC is available in quantities of 250 and is packaged on tape and reel. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 50ns |
| Package/Case | LCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |