The IDT 7200 Series is a high-speed logic device with an access time of 20ns. It is available in a surface mount LCC package and is rated for operation between 0°C and 70°C. The device is packaged in a rail or tube format with 18 units per package. It is not RoHS compliant.
IDT IDT72615L20J technical specifications.
| Access Time | 20ns |
| Package/Case | LCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.