
The IDT 7200 series IC features an access time of 20ns. It is packaged in a surface mount LCC package. The IC operates within a temperature range of 0°C to 70°C. The IDT 7200 series is available in quantities of 250 per reel, packaged in tape and reel format.
IDT IDT72615L20J8 technical specifications.
| Access Time | 20ns |
| Package/Case | LCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.