
The IDT72615L25J is an 18-bit SRAM with a bidirectional bus and 25ns access time. It operates within a temperature range of 0 to 70°C and has a maximum supply voltage of 5.5V. The device is packaged in an LCC package and is available in quantities of 18. It is not RoHS compliant.
IDT IDT72615L25J technical specifications.
| Access Time | 25ns |
| Access Time-Max | 15ns |
| Bus Directional | Bidirectional |
| Package/Case | LCC |
| Data Bus Width | 18b |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.