The IDT72615L35J8 is a surface mount component with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply current of 230mA and is packaged in a tape and reel format with 250 units per package. The device supports programmable flags but does not have retransmit capability or FWFT support. It is not RoHS compliant.
IDT IDT72615L35J8 technical specifications.
| Access Time | 21ns |
| Bus Directional | Bidirectional |
| Package/Case | LCC |
| FWFT Support | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 230mA |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.