
The IDT 7200 series IC features an access time of 35ns and is packaged in the LQFP surface mount package. It operates within a temperature range of 0°C to 70°C. The IC is available in quantities of 750 and is packaged on tape and reel. Note that this product is not RoHS compliant.
IDT IDT72615L35PF8 technical specifications.
| Access Time | 35ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.