IDT's 7200 series IC features a 15ns access time and operates between 0°C and 70°C. It is available in a 1000-piece LQFP package, mounted on the surface. The IC is not RoHS compliant.
IDT IDT72805LB15PF8 technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.