IC FIFO SYNC DUAL 256X18 121BGA
IDT IDT72805LB25BG8 technical specifications.
| Access Time | 25ns |
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.