
The IDT 7200 Series IC is a high-speed device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a TFSOP package, which is a surface mount type. The IC is packaged in a rail or tube with 34 units per package. It is compliant with RoHS regulations. The device has an access time of 12ns.
IDT IDT7280L12PAG technical specifications.
| Access Time | 12ns |
| Package/Case | TFSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 7200 |
| RoHS | Compliant |
No datasheet is available for this part.