IC MEM FIFO 256X9 12NS 56-TSSOP
IDT IDT7280L12PAG8 technical specifications.
| Access Time | 12ns |
| Package/Case | TFSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 7200 |
| RoHS | Compliant |
No datasheet is available for this part.