
The IDT7280L15PA is a surface mount IC with a 15ns access time, packaged in a TFSOP package. It operates over a temperature range of 0°C to 70°C. This device is not RoHS compliant.
IDT IDT7280L15PA technical specifications.
| Access Time | 15ns |
| Package/Case | TFSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.
