
IDT's 7200 series logic IC features an access time of 15ns and operates between -40°C and 85°C. It is available in a TFSOP package, suitable for surface mount applications. The IC is packaged in quantities of 2000 on a tape and reel, and is not RoHS compliant.
IDT IDT7280L15PAI8 technical specifications.
| Access Time | 15ns |
| Package/Case | TFSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.