
The IDT 7200 series IC features an access time of 10ns and operates between 0°C and 70°C. It is available in a surface mount LQFP package, typically packaged in quantities of 1250 on tape and reel. The device is not RoHS compliant.
IDT IDT72811L10TF8 technical specifications.
| Access Time | 10ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.
