The IDT 7200 series is a high-speed bus bridge with a 6.5ns access time. It features bidirectional bus support and is available in a surface mount LQFP package. Operating temperature ranges from 0°C to 70°C. The device is RoHS compliant and available in tape and reel packaging.
IDT IDT72811L10TFG8 technical specifications.
| Access Time | 6.5ns |
| Bus Directional | Bidirectional |
| Package/Case | LQFP |
| FWFT Support | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 60mA |
| Mount | Surface Mount |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 7200 |
| RoHS | Compliant |
No datasheet is available for this part.