
The IDT72811L25PF8 is a surface mount IC with a 25ns access time, packaged in a 750-count LQFP package and available on tape and reel. It operates over a temperature range of 0°C to 70°C. This device is not RoHS compliant.
IDT IDT72811L25PF8 technical specifications.
| Access Time | 25ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.
