The IDT 7200 series IC features an access time of 10ns and is packaged in a 72-count LQFP tray. It operates over a temperature range of 0°C to 70°C. The IC is designed for surface mount applications.
IDT IDT72815LB10PF technical specifications.
| Access Time | 10ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 72 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.