IC FIFO SYNC DUAL 512X18 121BGA
IDT IDT72815LB15BG8 technical specifications.
| Access Time | 15ns |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.