The IDT72815LB15PFI is a surface mount IC with a member of the 7200 series with an access time of 15ns. It is packaged in a LQFP package and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The IC is not RoHS compliant and is available in a tray packaging with 72 units per package.
IDT IDT72815LB15PFI technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 72 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.