The IDT 7200 series IC is a surface mount device packaged in a 1000-unit LQFP package, available on tape and reel. It operates within a temperature range of -40°C to 85°C. The IC features a 15ns access time, making it suitable for high-speed applications. It is not RoHS compliant.
IDT IDT72815LB15PFI8 technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.