
The IDT 7200 series IC features a 12ns access time and is packaged in a TFSOP surface mount package. It operates over a temperature range of 0°C to 70°C. The IC is available in quantities of 2000 per reel, packaged in tape and reel format. The IDT 7200 series is not RoHS compliant.
IDT IDT7281L12PA8 technical specifications.
| Access Time | 12ns |
| Package/Case | TFSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.