
The IDT 7200 series is a high-speed logic family with an access time of 15ns. It is available in a surface mount TFSOP package, rated for operation between 0°C and 70°C. The devices are packaged in quantities of 34 and are available in rail or tube packaging. Note that these devices are not RoHS compliant.
IDT IDT7281L15PA technical specifications.
| Access Time | 15ns |
| Package/Case | TFSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.