
The IDT 7200 series offers access times as low as 15ns. This device is packaged in a TFSOP package and is designed for surface mount applications. The operating temperature range is -40°C to 85°C. The IDT 7281L15PAI8 is available in quantities of 2000 units, packaged in tape and reel. This device is not RoHS compliant.
IDT IDT7281L15PAI8 technical specifications.
| Access Time | 15ns |
| Package/Case | TFSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.