The IDT72821L10PFG8 is a surface mount IC with a 10ns access time, packaged in a 70°C maximum operating temperature LQFP package. It is RoHS compliant and available in quantities of 750 per reel. The IC is designed for use in a variety of applications, with a minimum operating temperature of 0°C.
IDT IDT72821L10PFG8 technical specifications.
| Access Time | 10ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 7200 |
| RoHS | Compliant |
No datasheet is available for this part.