
IDT's 7200 series IC features an access time of 15ns. It is packaged in LQFP and designed for surface mount applications. The IC operates within a temperature range of 0°C to 70°C. The 7200 series is available in trays of 80 units, but it is not RoHS compliant.
IDT IDT72821L15TF technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 80 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72821L15TF to view detailed technical specifications.
No datasheet is available for this part.