The IDT72821L15TF8 is a surface mount IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features an access time of 15ns and is packaged in a 1250-count tape and reel with an LQFP package. This IC is not RoHS compliant and is part of the 7200 series.
IDT IDT72821L15TF8 technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.