
The IDT72821L25PFI8 is a surface mount IC with a 25ns access time. It is packaged in a LQFP package and is suitable for operation over a temperature range of -40°C to 85°C. This device is not RoHS compliant.
IDT IDT72821L25PFI8 technical specifications.
| Access Time | 25ns |
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.