IC FIFO 1024X18 SYNC DL 128TQFP
IDT IDT72825LB15BGG technical specifications.
| Access Time | 15ns |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 63 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 7200 |
| RoHS | Compliant |
No datasheet is available for this part.