IDT's 7200 series SRAM offers 12ns access times in a surface mount TFSOP package. Operating temperatures range from 0°C to 70°C. This device is available in tape and reel packaging with a quantity of 2000 units per reel.
IDT IDT7282L12PA8 technical specifications.
| Access Time | 12ns |
| Package/Case | TFSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.