
IDT's 7200 series offers access times as low as 15ns. The IDT7282L15PA8 is packaged in TFSOP and is suitable for surface mount applications. Operating temperatures range from 0°C to 70°C. This component is available in quantities of 2000 and is packaged on tape and reel. Note that this component is not RoHS compliant.
IDT IDT7282L15PA8 technical specifications.
| Access Time | 15ns |
| Package/Case | TFSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.