
The IDT 7200 series IC features an access time of 15ns and operates within a temperature range of -40°C to 85°C. It is packaged in a TFSOP package and is designed for surface mount applications. The IC is available in quantities of 34 per package and is packaged in rail/Tube packaging.
IDT IDT7282L15PAI technical specifications.
| Access Time | 15ns |
| Package/Case | TFSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT7282L15PAI to view detailed technical specifications.
No datasheet is available for this part.
