FIFO Mem Async Dual Depth/Width Uni-Dir 1K x 9 56-Pin TSSOP
IDT IDT7282L20PA technical specifications.
| Access Time | 20ns |
| Package/Case | TFSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.