The IDT 7200 series IC features a 25ns access time and is packaged in a surface mount LQFP package. It operates over a temperature range of -40°C to 85°C. The IC is available in trays of 90 units, but is not RoHS compliant.
IDT IDT72831L25PFI technical specifications.
| Access Time | 25ns |
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.