
The IDT 7200 25ns LQFP surface mount SRAM operates within a temperature range of -40°C to 85°C. It is packaged in a 750-count tape and reel format. The device is not RoHS compliant.
IDT IDT72831L25PFI8 technical specifications.
| Access Time | 25ns |
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.