
The IDT 7200 series IC features an access time of 25ns and operates within a temperature range of 0°C to 70°C. It is available in a surface mount LQFP package. The IC is not RoHS compliant.
IDT IDT72831L25TF8 technical specifications.
| Access Time | 25ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.