
The IDT 7200 series is a family of high-speed logic devices. This specific part has an access time of 15ns and is packaged in a TFSOP package, suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C. Note that this part is not RoHS compliant.
IDT IDT7283L15PAI8 technical specifications.
| Access Time | 15ns |
| Package/Case | TFSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.