
The IDT 7200 series logic IC features an access time of 20ns, operates over a temperature range of 0°C to 70°C, and is packaged in a TFSOP package for surface mount applications. It is available in quantities of 34 per rail or tube packaging. Note that this device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 20ns |
| Package/Case | TFSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |