The IDT 7200 series IC features an access time of 10ns and is packaged in the LQFP format for surface mount applications. It operates within a temperature range of 0°C to 70°C. The IC is available in trays of 80 units, but is not RoHS compliant.
IDT IDT72841L10TF technical specifications.
| Access Time | 10ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 80 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.